Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0921
Order Code4308196
Also Known AsGTIN UPC EAN: 6959420904228
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0921
Order Code4308196
Also Known AsGTIN UPC EAN: 6959420904228
Technical Datasheet
For Use WithArduino Mega Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0921 is a terminal block shield for Arduino Mega. The shield adopts terminal blocks to secure wires so as to make connections stable and reliable. And multiple 3.3V, 5V and GND ports are provided for easy wiring. It can be powered by 7 to 24V voltage without an additional buck-down circuit. The on-board 18pin-FPC socket makes it convenient for connecting a screen. Typical applications include commercial project and art show.
- Stable and reliable connection
- Easy wiring
- 10W max load power
- 3.5mm terminal block pitch
- Cable size range from 26AWG to 16AWG
- 5mm wire strip length
- M2 screw
- Dimension is 101.5 x 53.3mm/4.00 x 2.10”
Technical Specifications
For Use With
Arduino Mega Boards
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4