Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.770 |
Product Information
Product Overview
Fermion DS3232 precise RTC (breakout). This real-time clock module (RTC) uses the DS3232 chip that integrates a crystal resonator and a temperature compensator, which improves the long-term accuracy of the module. In the range of -40°C to +85°C the accuracy of DS3231 remains at ±3.5ppm (±0.3024 seconds/day). The DS3232 integrates 236byte SRAM storage that can store data with extremely low power consumption and it also can be used in scenarios such as low power consumption collection of the Internet of Things. The device incorporates a battery input and maintains high precision timing when the main power to the device is interrupted. The RTC provides information of seconds, minutes, hours, week, day, month and year and it can automatically adjust the date at the end of the month, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator.
- XTAL integrated resonator and 236byte storage
- 1500nA timing current and 3.3V-5.5V operating voltage
- Internal integrated crystal resonator, small deviation
- Internal integrated temperature compensator, small temperature drift
- Complete clock calendar function
- Two programmable time-of-day alarms
- 0 x 68 I2C address, 1970 to 2100 timing range
- Working temperature range -40℃ ~ +85℃
- Timing accuracy: ±3.5ppm (±0.3024 seconds/day)
- Suitable: event reminder, MCU external wakeup source, clock, alarm O/P, IoT data collection, storage
Contents
Fermion: DS3232 precise RTC (Breakout) x1, 2.54-7P black single row connector x1.
Technical Specifications
DS3232 Precise RTC Module
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate