Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0789
Order Code3974156
Product RangeGravity Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0789
Order Code3974156
Product RangeGravity Series
Technical Datasheet
Accessory Type5 x LED Switch Pack
For Use WithArduino, micro:bit Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0789 is a Gravity: LED switch x 5 pack. This is a simple LED-illuminated self-lock switch button. These little buttons can be used with micro:bit to realize various fun interactive projects, such as switch, backlight keyboard, music player panel, and recording control panel. This is a self-lock switch button with LED light display.
- Working voltage range from +3.3-5V (3.3V is recommended)
- Digital signal output
- 27 x 26.5mm size
- LED light colour: red, yellow, green, blue, white
Contents
Gravity: digital button switch with LED x 5 (red/ yellow / green/ blue/ white), Digital sensor connector x 5, Sticker x 2.
Technical Specifications
Accessory Type
5 x LED Switch Pack
Product Range
Gravity Series
For Use With
Arduino, micro:bit Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06