Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.320 |
Product Information
Product Overview
DC-DC fast charge module integrates the most common 5V charging recognition function and provides compatibility for more than 99% of mobile phones on the market. Compared with other products without a charge recognition function, the charging current in the peak of this module can be triggered by the charging protocol, which greatly saves charging time. With steady output, this Fast Charge Module is able to work for a long time without voltage shift. It can be suitable for projects like mobile phone fast charging, Car charging retrofit, solar charger, DIY power source, etc.
- Small in size
- Support multiple fast-charging protocols
- USB output
- Can be used as a charging module or power supply
- Input voltage range from 6V to 32V
- Output voltage of 3-12V auto-adjust based on the fast-charging protocol
- Output current of 0-3A
Technical Specifications
USB Fast Charging Module
-
Mobile Phone Fast Charging, Car Charging Retrofit, Solar Charger, DIY Power Source
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate