Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0720
Order Code4457335
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min3.7V
Supply Voltage Max5V
Signal Range Max15m
Data Rate-
Bluetooth Class-
Receive Sensitivity-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0720 is a Bluetooth 4.2 audio receiver board-with an amplifier (2x5W). This is a small size and cost-effective Bluetooth 4.2 Audio Receiver module with dual 5W power amplifier circuits. It supports auto-reconnect and can be powered by micro USB or 3.7V lithium battery. The module can be turned into a stereo Bluetooth speaker when connected with two speakers.
- Power supply range from 3.7V to 5V
- Bluetooth version: 4.2
- Transmission distance of 15m(visible)
- Audio decoding: WAV, APE, FLAC, MP3
- Match speaker: 2-8ohm, 3-5W (4ohm 5W speaker is recommended )
- Dimension of 20 x 45mm/0.79 x1.77”
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
5V
Data Rate
-
Receive Sensitivity
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
3.7V
Signal Range Max
15m
Bluetooth Class
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02