Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.750 |
Product Information
Product Overview
Fermion: 1.54" 240x240 IPS TFT LCD display features high resolution, low power consumption, wide angle and easy wiring. It employs IPS display with a small size of 1.54 inches, offering 240×240 resolution. The module adopts SPI and GDI interface(work with maincontrollers with GDI port). This LCD display can be powered by 3.3V~5V, and the maximum is power consumption is 24Ma. This product can be used in many display applications: waveform monitor display, electronic gift box, electronic weather decorations, etc.
- Operating voltage range from 3.3V to 5V
- Colour depth: 16-bit (RGB565)
- Brightness: 250 (typ) cd/m2
- Full-screen power consumption: about 17mA(3.3V) 17mA(5V)(typ)
- Operating temperature range from -30⁰C to 70⁰C
- Display area: 27.72×27.72 mm
- Dimension: 44.00x39.00mm
Contents
1.54” 240 x 240 IPS TFT LCD display with MicroSD card breakout x 1, 2.54-10P single-row black pin x 1, FPC0.5-18PIN flex flat cable reverse direction 10cm x 1.
Technical Specifications
Adafruit
-
ST7789
DFRduino UNO R3, Leonardo, ESP32, ESP8266 and FireBeetle M0 Boards
No SVHC (21-Jan-2025)
-
-
1.54" 240x240 IPS TFT LCD Display w/MicroSD Card, 2.54-10P Black Pin, FPC0.5-18PIN Flex Flat Cable
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate