Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0641
Order Code3879655
Technical Datasheet
Accessory TypeMEMS Precise RTC Module
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0641 is a Fermion: DS3231M MEMS Precise RTC (Breakout). This MEMS precise RTC breakout board adopts DS3231M chip, which integrates MEMS resonator and temperature compensator. Compared to quartz crystal clock, the real-time clock reduces the risk of mechanical failure. Therefore, it can be used in a highly vibrating environment. Within -45°C to +85°C, the accuracy of the DS3231M is ±5ppm (±0.432 s/D).
- High anti-vibration
- Internal MEMS resonator and temperature compensator
- Clock calendar
- 2 programmable calendar alarms
- Operating voltage range from 3.3V to 5.5V
- Dimension is 22.5 x 21mm / 0.886 x 0.827inch
Contents
DS3231M MEMS precise RTC x1, 2.54-7P pin x1.
Technical Specifications
Accessory Type
MEMS Precise RTC Module
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02