Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0557
Order Code4457366
Also Known AsGTIN UPC EAN: 6959420913411
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0557
Order Code4457366
Also Known AsGTIN UPC EAN: 6959420913411
Technical Datasheet
Silicon ManufacturerArduino
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGravity I2C LCD1602 Arduino LCD Display Module, Gravity I2C/UART Sensor Cable
For Use WithDFRobot Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFR0557 is a gravity: I2C LCD1602 Arduino LCD display module (Gray). LCD1602 module is a product of the DFRobot Gravity I2C series, which has been greatly optimized for its original LCD1602 appearance. This module does not need to adjust the contrast, retain the backlight controllable function, and simultaneously compatible with 3.3V and 5V voltage. The optimization of function and the appearance will bring you the different experience.
- Operating voltage range from 3.3V to 5.0V
- Operating current of ≤20mA
- 16 x2 display description
- I2C communication mode
- Adjustable grey backlight brightness
- Operating temperature range from -20°C to +70°C
- Compatible with 3.3V/5V
- Dimension of 87 x 32 x 13mm/3.43 x 1.26 x 0.51in
Contents
Gravity: LCD display module and I2C/UART sensor cable
Technical Specifications
Silicon Manufacturer
Arduino
Core Architecture
-
Silicon Core Number
-
For Use With
DFRobot Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Gravity I2C LCD1602 Arduino LCD Display Module, Gravity I2C/UART Sensor Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05