Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0550
Order Code3974094
Also Known AsGTIN UPC EAN: 6959420913978
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0550
Order Code3974094
Also Known AsGTIN UPC EAN: 6959420913978
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
For Use WithRaspberry Pi 3B/3B+/4B
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsTFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0550 is a 127mm Raspberry Pi LCD touchscreen with 800 x 480 resolution and 108 x 64.8mm display area.
- Compatible with Raspberry Pi 3B/3B+/4B
- Capacitive touchscreen, support 5 touchpoints
- Raspberry DSI direct driver
- Dimension is 121mm x 76mm
Contents
5'' TFT-display with touchscreen(V1.0) x1, FFC cable 45mm pitch 1.0mm-15pin x1, M2.5*8 standoffs x8, M2.5 x 6 DK4.9 machine screws x8.
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi 3B/3B+/4B
Product Range
-
Silicon Core Number
-
Kit Contents
TFT-Display with Touchscreen, FFC Cable, M2.5 x 8 Standoff, DK4.9 Machine Screws
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18