Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.800 |
Product Information
Product Overview
RPLIDAR A1M8 - 360 degree laser scanner development kit is a low cost 360 degree 2D laser scanner (LIDAR) solution developed by SLAMTEC. The system can perform 360 degree scan within 12 meter range (6-meter range of A1M8-R4 and the bellowing models). The produced 2D point cloud data can be used in mapping, localization and object/environment modelling. RPLIDAR A1’s scanning frequency reached 5.5Hz when sampling 1450 points each round. And it can be configured up to 10Hz maximum. RPLIDAR A1 is basically a laser triangulation measurement system. It can work excellent in all kinds of indoor environment and outdoor environment without direct sunlight exposure. Typical applications include home service /cleaning robot navigation and localization, general robot navigation and localization, smart toy’s localization and obstacle avoidance, environment scanning and 3D re-modelling and general simultaneous localization and mapping (SLAM).
- OPTMAG original design
- Configurable scan rate from 2 to 10Hz
- Ideal for robot navigation and localization
- Plug and play
Contents
RPLIDAR A1 (PWM Motor Driver Embedded), USB Adapter, RPLIDAR A1 Communication Cable.
Technical Specifications
360 Degree Laser Scanner Development Kit
-
RPLIDAR A1M8-R6 Module
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate