Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0239
Order Code4308179
Also Known AsGTIN UPC EAN: 6959420916627
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0239
Order Code4308179
Also Known AsGTIN UPC EAN: 6959420916627
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRGB LED Breakout, Straight Pin Header
For Use WithDFRduino UNO R3 Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
DFR0239 is a RGB LED breakout (3528) board. This small size breakout is programmable full-colour RGB LED for hobbyists, industrial designers, prototypers, and experimenters. It is designed to allow the easy addition of dynamic indicators, displays, and lighting to existing or new projects. Controlled by PWM channels can be available in soft red, orange, yellow, green, blue and white. The high quality LED has wide viewing angle and optimized light coupling by inter reflector.
- Full colour RGB LED
- Operating voltage range from 3.3 to 5V
- Wide viewing angle
- White package
- Operating temperature range from -40°C to +85°C
- Size is 13x13mm (0.51x0.51")
Contents
RGB LED breakout(3528) x1, Straight pin header 4p x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
RGB LED Breakout, Straight Pin Header
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01