Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.520 |
Product Information
Product Overview
Gravity I2C DS1307 RTC module comes with a gravity I2C interface. Its size is also reduced to fit miniaturization application. This module is an easy-to-use real time clock module. It is cheap and affordable in most applications such as time clock and data logger. DS1307 RTC module adopts high precision crystal oscillator which reduces time error dramatically. It is smaller and keeps EEPROM 4KB ROM to record information related to alarm clocks and events. Besides, users can set the I2C address by resistance adjustment. Gravity DS1307 RTC module uses gravity I2C interface and users can plug it on the DFRobot gravity IO expansion shield directly. Cooperate with Arduino DS1307 library developed by DFRobot, it is easy to realize functions like setting time and time display. It can be widely used in DA (data acquisition).
- Operating voltage is 5V
- I2C (gravity PH2.0-4P interface and XH2.54 pins) interface
- Hour, minutes, seconds, week, day, month, year IC output data
- Leap year compensation
- Accurate calendar up to year 2100
- 1Hz output pin
- 56bytes of non-volatile memory available to user
- 4KB ROM of EEPROM
- Size is 0.81inch x 1.06inch (22mm x 27mm), weight is 6g
Contents
Gravity: I2C Ds1307 Rtc Module, Gravity-4 Pin I2C/UART Cable, xh2.54-5P Pin Header.
Technical Specifications
Analog Devices
-
-
Gravity I2C DS1307 RTC Module, Gravity-4Pin I2C/UART Cable, XH2.54-5P Pin Header
No SVHC (21-Jan-2025)
-
DS1307
Arduino Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate