Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0052
Order Code3769913
Technical Datasheet
Silicon Manufacturer-
Accessory TypeGravity Digital Piezo Disk Vibration Sensor
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Product Range-
Product Overview
DFR0052 is a Gravity : analogue piezo disk vibration sensor module. This vibration sensor buffers a piezoelectric transducer that responds to strain changes by generating a measurable output voltage change which is proportional with the strength of vibration. So you can know the extent of vibration. Different from digital vibration sensor that only accounts times, this analogue one can tell extent of vibration.
- Supply voltage range from 3.3V to 5V
- Analogue interface
- Size:22x30mm (0.87x1.2'')
- Standard assembling structure (Times-of-5mm Centre distance between two 3mm mounting holes)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
Contents
Piezo disk vibration sensor x1, Analog cable x1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Analog Piezo Disk Vibration Sensor Board, Analog cable
Product Range
-
Accessory Type
Gravity Digital Piezo Disk Vibration Sensor
Core Architecture
-
Silicon Core Number
-
For Use With
DFRobot Arduino V7.1 IO Expansion Shield Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015