Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7926-XJ
Order Code2543009
Also Known AsGTIN UPC EAN: 5035048060285
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.430 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 74.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7926-XJ
Order Code2543009
Also Known AsGTIN UPC EAN: 5035048060285
Technical Datasheet
Kit Contents29x HSS Drill Bits
Product Range-
Product Overview
These metal drill bits have an extreme 2 tip which starts on contact for clean, accurate holes and reduces lock up on breakthrough. They also have a tapered web which provides greater durability to reduce breaking. Size markings are located above the shank to prevent wearing away and the bits also incorporate a no spin shank that eliminates the frustration of bit spinning in the chuck.
- Extreme 2™ metal tip drills on contact, eliminating 'walking' for accurate holes (Ø 3.2mm and over)
- Innovative tapered web greatly reduces breakage
- No-slip shank with 3 flats eliminates slipping in the chuck (Ø 5mm and above only)
- Permanent size markings located above the shank for increased visibility (Ø 3mm and above only)
- Up to 4 times faster drilling than standard HSS-R drill bits
- Suitable for portable drilling of steel, alloyed and non-alloyed up to 900 N/mm²
- For drilling sheet or thin materials where accurate burr-free holes are required
- Also suitable for use in wood and plastics
Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm Drill Bits
Technical Specifications
Kit Contents
29x HSS Drill Bits
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49