Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT04-12PA
Order Code2564104
Product RangeDT
Technical Datasheet
5,026 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.050 |
10+ | CHF 3.120 |
100+ | CHF 2.510 |
250+ | CHF 2.500 |
500+ | CHF 2.490 |
1000+ | CHF 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT04-12PA
Order Code2564104
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions12Ways
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
Product Overview
- Accepts standard wall wire: wire insulation diameter 2.24 - 3.68mm
Applications
Agriculture, Automotive, Automotive Systems, Industrial
Technical Specifications
Product Range
DT
No. of Positions
12Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Current Rating
13A
Alternatives for DT04-12PA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608