Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-256-0205
Order Code1817081
Product RangeDT
Technical Datasheet
1,595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.800 |
10+ | CHF 1.410 |
100+ | CHF 1.200 |
250+ | CHF 1.120 |
500+ | CHF 1.040 |
1000+ | CHF 0.997 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-256-0205
Order Code1817081
Product RangeDT
Technical Datasheet
Accessory TypeBackshell
For Use With2 Way Plug
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1011-256-0205 is a strain-relief Connector Backshell made of black PA. This 90° cable exit angle backshell is suitable for Deutsch's DT series connectors.
- UL94H-B Flammability rating
Applications
Automotive
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2024)
For Use With
2 Way Plug
Cable Exit Angle
90°
Product Range
DT
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005