Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-R008
Order Code2138245
Product RangeDTM Series
Technical Datasheet
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.720 |
10+ | CHF 15.010 |
25+ | CHF 13.260 |
100+ | CHF 13.000 |
250+ | CHF 12.730 |
500+ | CHF 12.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-R008
Order Code2138245
Product RangeDTM Series
Technical Datasheet
Product RangeDTM Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact PlatingNickel
IP RatingIP67
Voltage Rating250VAC
Current Rating-
Product Overview
The DTM13-12PA-R008 is a 12-way Printed Circuit Board Header offers compact circuit board enclosures that accept snap-in headers. This DTM series header features a through hole mounting flange on each side, as well as optional venting. Designed with space to accommodate one or more DT or DTM Series interfaces, the headers feature 90° pins. A radial flange seal provides environmental sealing to the enclosure.
- Moulded-in nickel mating side, tin-plated PCB side contact
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTM Series
No. of Contacts
12Contacts
Connector Body Material
Plastic Body
Contact Plating
Nickel
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04135