Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-12PB-R008
Order Code2138246
Product RangeDTM
Technical Datasheet
1,452 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.720 |
10+ | CHF 17.780 |
25+ | CHF 16.910 |
100+ | CHF 16.600 |
250+ | CHF 16.000 |
500+ | CHF 15.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM13-12PA-12PB-R008
Order Code2138246
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions24Ways
For Use WithDTM Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DTM series from Deutsch are environmentally sealed connectors designed specifically for cable to cable application. These connectors are developed for lower amperage with multipin and low cost application. DTM series connectors accept 20 size pins and sockets with 7.5amp continuous capacity and accommodate wire sizes 22AWG to 16AWG.
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- In-line, flange or PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
Applications
Industrial
Technical Specifications
Product Range
DTM
No. of Positions
24Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
DTM Series Pin Contacts
IP Rating
IP67
Current Rating
7.5A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05755