Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1028-043-1205
Order Code4628776
Product RangeDT Series
Technical Datasheet
245 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.130 |
10+ | CHF 3.120 |
100+ | CHF 2.670 |
250+ | CHF 2.540 |
500+ | CHF 2.420 |
1000+ | CHF 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1028-043-1205
Order Code4628776
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
No. of Positions12Ways
For Use WithAMP DT Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP RatingIP6K9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DT Series
No. of Positions
12Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP DT Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability