Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.780 |
10+ | CHF 38.540 |
20+ | CHF 37.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81800
Order Code2907780
Technical Datasheet
Tape TypeESD
Tape Backing MaterialVinyl
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
Tape ColourYellow
Product Range-
Product Overview
- Aisle marking tape for static sensitive area
- Tough, durable scuff-resistant vinyl plastic floor tape
- Quick-stick adhesive
- Excellent yellow colour for aisle marking and area designation
Technical Specifications
Tape Type
ESD
Tape Width - Metric
76.2mm
Tape Length - Metric
16.5m
Tape Colour
Yellow
Tape Backing Material
Vinyl
Tape Width - Imperial
3"
Tape Length - Imperial
54.1ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3504