Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.760 |
5+ | CHF 4.800 |
10+ | CHF 4.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Wescorp ESD antistatic clear cellulose tape on plastic core
- Low charging transparent cellulose film (2.4mil thick) with high-tack rubber adhesive
Technical Specifications
Tape Type
ESD
Tape Width - Metric
12.7mm
Tape Length - Metric
32.9m
Tape Colour
Transparent
Tape Backing Material
Cellulose
Tape Width - Imperial
0.5"
Tape Length - Imperial
108ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948