Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No66218
Order Code3817022
Mat Type2 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialRubber
Ground Terminal Type09817 Ground Cord & 09861- Push & Clinch Snap
Width - Imperial24"
Length - Imperial48"
Width - Metric609.6mm
Length - Metric1.22m
Product Range-
Technical Specifications
Mat Type
2 Layer Dissipative Mat Kit
Mat Material
Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
09817 Ground Cord & 09861- Push & Clinch Snap
Length - Imperial
48"
Length - Metric
1.22m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63296