Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No65146
Order Code4228249
Product RangeStatfree B2 Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 933.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 933.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No65146
Order Code4228249
Product RangeStatfree B2 Plus Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourGreen
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial30"
Length - Imperial50ft
Width - Metric762mm
Length - Metric15.2m
Product RangeStatfree B2 Plus Series
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
30"
Width - Metric
762mm
Product Range
Statfree B2 Plus Series
Mat Colour
Green
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Length - Metric
15.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34.4736