Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.370 |
10+ | CHF 14.480 |
20+ | CHF 13.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No37065
Order Code4723207
Technical Datasheet
ESD Storage TypeCircuit Board Shipper
External Height - Imperial2.5"
External Height - Metric64mm
External Width - Imperial10.5"
External Width - Metric267mm
External Depth - Imperial12.5"
External Depth - Metric318mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
Circuit Board Shipper
External Height - Metric
64mm
External Width - Metric
267mm
External Depth - Metric
318mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
2.5"
External Width - Imperial
10.5"
External Depth - Imperial
12.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001