Print Page
Image is for illustrative purposes only. Please refer to product description.
751 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.210 |
10+ | CHF 3.270 |
20+ | CHF 3.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241050
Order Code175841
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial-
External Height - Metric51mm
External Width - Imperial-
External Width - Metric75mm
External Depth - Imperial-
External Depth - Metric14mm
Product Range-
SVHCTo Be Advised
Product Overview
The 241050 is a rigid conductive box with foam in lid and base. Box is marked with the ESD protective symbol. It can be supplied with or without high density foam for insertion of component leads or low density foam which acts as a cushioning material. Meets EN 61340-5-1 and packaging standard IEC 61340-5-3.
- 6mm thick high density foam (HD) in base and 6mm thick low density (FX) foam in top
- Strong box moulded in one-piece
- Provide good ESD and mechanical protection
- Black conductive polypropylene material
- Supplied with foam lining
- Dimension is 75mm x 51mm x 14mm
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
51mm
External Width - Metric
75mm
External Depth - Metric
14mm
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 241050
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015