Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.660 |
10+ | CHF 8.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229982
Order Code518438
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length-
Wristband ColourRed
Ground Terminals-
Product Range-
SVHCTo Be Advised
Product Overview
- Adjustable elastic wristband with 10mm stud
- No metal to skin contact (choice for those with skin allergies)
- Widely adjustable elasticated fabric band conductive fibres on the inside
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
-
SVHC
To Be Advised
Circumference Max
200mm
Wristband Colour
Red
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006