Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.470 |
10+ | CHF 54.050 |
20+ | CHF 52.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No210320
Order Code3878960
Technical Datasheet
Kit ContentsCable Clips, Earth Facility Bracket, Screws, Spare M5 Ring Terminal
Product Range-
SVHCTo Be Advised
Product Overview
- Floor grounding kit and test point
- Test point should be mounted on the wall
- Kit will earth an area up to 10m x 20m
- Cord is green/yellow, 3M long with M5 ring terminal
- Earth facility bracket has 4mm plug socket
- Provides a handy reference point when auditing the floor
Contents
Floor grounding kit and test point with 2m long self-adhesive copper earthing tape, 2 screws, 6 cable clips, Spare M5 ring terminal.
Technical Specifications
Kit Contents
Cable Clips, Earth Facility Bracket, Screws, Spare M5 Ring Terminal
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729