Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19900.
Order Code3018389
Product RangeMAGSNAP 360 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerDESCO
Manufacturer Part No19900.
Order Code3018389
Product RangeMAGSNAP 360 Series
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max229mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMAGSNAP 360 Series
SVHCTo Be Advised
Technical Specifications
Wrist Band Type
Expandable
Lead Length
6ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
229mm
Wristband Colour
Black
Product Range
MAGSNAP 360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112