Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19300
Order Code4036772
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.524m
Lead Length - Imperial5ft
Product Range-
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
5ft
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
1.524m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057607