Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No16310.
Order Code2770052
Product RangeTrustat B80 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No16310.
Order Code2770052
Product RangeTrustat B80 Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeGround Cord & Snap Fasteners
Width - Imperial24"
Length - Imperial36"
Width - Metric609mm
Length - Metric914mm
Product RangeTrustat B80 Series
Technical Specifications
Mat Type
1 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609mm
Product Range
Trustat B80 Series
Mat Colour
Blue
Ground Terminal Type
Ground Cord & Snap Fasteners
Length - Imperial
36"
Length - Metric
914mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.593497