Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No15014
Order Code2500754
Product RangeStatfree CV280 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 264.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 264.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No15014
Order Code2500754
Product RangeStatfree CV280 Series
Technical Datasheet
Mat TypeConductive Floor Mat Kit
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal Type1 14234 Ground Cord Kit
Width - Imperial48"
Length - Imperial72"
Width - Metric1.2m
Length - Metric1.8m
Product RangeStatfree CV280 Series
Technical Specifications
Mat Type
Conductive Floor Mat Kit
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
48"
Width - Metric
1.2m
Product Range
Statfree CV280 Series
Mat Colour
Black
Ground Terminal Type
1 14234 Ground Cord Kit
Length - Imperial
72"
Length - Metric
1.8m
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.55244