Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.720 |
5+ | CHF 7.160 |
10+ | CHF 6.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242290
Order Code1971974
Technical Datasheet
Tape Backing Material-
Tape Width - Metric12mm
Tape Width - Imperial0.47"
Tape Length - Metric329mm
Tape Length - Imperial13"
Tape ColourNatural
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
0.47"
Tape Length - Imperial
13"
Product Range
-
Tape Width - Metric
12mm
Tape Length - Metric
329mm
Tape Colour
Natural
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02685