Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No8431FS
Order Code3806412
Product RangeFreeStyle 8400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 765.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 765.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No8431FS
Order Code3806412
Product RangeFreeStyle 8400
Technical Datasheet
Mat TypeConductive Interlocking Floor Mat
Mat ColourBrown
Mat Material-
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial18.5"
Length - Imperial18.5"
Width - Metric470mm
Length - Metric470mm
Product RangeFreeStyle 8400
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
-
Width - Imperial
18.5"
Width - Metric
470mm
Product Range
FreeStyle 8400
Mat Colour
Brown
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
18.5"
Length - Metric
470mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05