Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241520
Order Code3806461
Technical Datasheet
Foam FeaturesConductive
Height - Metric30mm
Width - Metric1m
Height30mm
Width1m
Length - Metric1m
Height - Imperial1.2"
Length1m
Width - Imperial39.4"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Conductive
Width - Metric
1m
Width
1m
Height - Imperial
1.2"
Width - Imperial
39.4"
Product Range
-
Height - Metric
30mm
Height
30mm
Length - Metric
1m
Length
1m
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05