Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 73.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 73.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239215
Order Code3806874
Bin TypeSwing Bin
Capacity-
Bin Material-
Bin ColourBlack
External Height - Metric600mm
External Width - Metric300mm
External Depth - Metric300mm
External Height - Imperial23.62"
External Width - Imperial11.8"
External Depth - Imperial11.8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Bin Type
Swing Bin
Bin Material
-
External Height - Metric
600mm
External Depth - Metric
300mm
External Width - Imperial
11.8"
Product Range
-
Capacity
-
Bin Colour
Black
External Width - Metric
300mm
External Height - Imperial
23.62"
External Depth - Imperial
11.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05