Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228081
Order Code3806368
Product RangeStatfree DLR2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 911.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 911.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228081
Order Code3806368
Product RangeStatfree DLR2
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBeige
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3.28ft
Length - Imperial32.8ft
Width - Metric1m
Length - Metric10m
Product RangeStatfree DLR2
SVHCTo Be Advised
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
3.28ft
Width - Metric
1m
Product Range
Statfree DLR2
Mat Colour
Beige
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
32.8ft
Length - Metric
10m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05