Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0140-6
Order Code2393871
Also Known AsGTIN UPC EAN: 5056414501072
Technical Datasheet
164 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.990 |
| 10+ | CHF 2.220 |
| 25+ | CHF 2.120 |
| 50+ | CHF 1.930 |
| 100+ | CHF 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0140-6
Order Code2393871
Also Known AsGTIN UPC EAN: 5056414501072
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric76mm
External Width - Metric51mm
External Depth - Metric28mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial2.01"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 479-0140-6 is a multipurpose Plastic Enclosure made of acrylonitrile butadiene styrene (ABS) with smooth glossy white finish. The lid is secured by four self-tapping screws.
- Easily machined
- Injection moulded from impact resistant ABS
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76mm
External Depth - Metric
28mm
Body Colour
White
External Height - Imperial
2.99"
External Depth - Imperial
1.1"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.01"
Product Range
-
Technical Docs (2)
Alternatives for 479-0140-6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3