Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0090
Order Code587588
Product Range460
Also Known AsGTIN UPC EAN: 5056414503663
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.700 |
5+ | CHF 73.980 |
10+ | CHF 72.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0090
Order Code587588
Product Range460
Also Known AsGTIN UPC EAN: 5056414503663
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric66mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial6.89"
External Depth - Imperial10.83"
Product Range460
ConfigurableNo
Product Overview
The 460-0090 is an Electrical Enclosure made of aluminium (ADC12) with plain finish. For safe housing electrical components with plain finish. Enclosure is ideal if your application requires protection against dust and water ingress from powerful jets of water. This enclosure is suitable for use in a wide range of industries including food preparation, medical, outdoor and high humidity situations. Complete with close fitting dust-tight lids and self-adhesive rubber seal, secured by four, six or eight countersunk stainless steel screws.
- PCB guide
- Dust-proof, splash-proof, shower-proof and protection from powerful jets of water
- Excellent RFI EMI screening properties for housing electronic circuits and components
- IP66 Protection rating
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
66mm
External Depth - Metric
275mm
Body Colour
Unfinished
External Height - Imperial
2.6"
External Depth - Imperial
10.83"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
460
Technical Docs (3)
Alternatives for 460-0090
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825