Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No592-0301
Order Code1194048
Product Range592
Also Known AsGTIN UPC EAN: 5056414506244
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.500 |
10+ | CHF 4.050 |
100+ | CHF 3.280 |
250+ | CHF 2.990 |
500+ | CHF 2.700 |
1000+ | CHF 2.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No592-0301
Order Code1194048
Product Range592
Also Known AsGTIN UPC EAN: 5056414506244
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact TerminationScrew
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range592
Product Overview
The 592 series fully screened robust range of DIN Audio/Video Connectors available in bright nickel finish with an interchangeable black plastic locking ring. A simple half turn of the ring secures the plug onto the mating panel socket. The robust construction incorporates cable grip and strain-relief. This series is manufactured to DIN 41524, 45322, 45326, 45327 and 45329.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
592
Gender
Plug
Contact Termination
Screw
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for 592-0301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02334