Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No583-0100
Order Code1194017
Product Range583 Series
Also Known AsGTIN UPC EAN: 5056414506046
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No583-0100
Order Code1194017
Product Range583 Series
Also Known AsGTIN UPC EAN: 5056414506046
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialSteel
Contact Termination TypeScrew
Product Range583 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 583-0100
5 Products Found
Product Overview
The 583 series Plug with nickel plated and offers solder, screw or crimp termination.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Steel
Product Range
583 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165