Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0100
Order Code1425939
Product Range572 Series
Your Part Number
Technical Datasheet
2,840 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.93 |
| 10+ | CHF 6.37 |
| 100+ | CHF 5.95 |
| 500+ | CHF 5.43 |
| 1000+ | CHF 4.72 |
| 2000+ | CHF 4.26 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0100
Order Code1425939
Product Range572 Series
Technical Datasheet
For Use With-
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250Vrms
Insulator ColourBlack
Product Range572 Series
Technical Specifications
For Use With
-
Mounting Hole Dia
1.8mm
Insulator Colour
Black
Current Rating
10A
Operating Voltage
250Vrms
Product Range
572 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134