Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01
Order Code1101128
Product Range571 Series
Also Known AsGTIN UPC EAN: 5056414505827
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.580 |
5+ | CHF 1.480 |
10+ | CHF 1.410 |
20+ | CHF 1.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01
Order Code1101128
Product Range571 Series
Also Known AsGTIN UPC EAN: 5056414505827
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlack
Product Range571 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 571-0100-01
1 Product Found
Product Overview
571-0100-01 is a 571 series 4mm 90° PCB mounted insulated single socket. An insulated 4mm socket, for direct mounting onto a printed circuit boards. Grooves in the outer acetal housing provide stacking alignment for board space saving.
- 10A current rating
- 250VRMS nominal voltage rating
- 10mohm contact resistance
- 5KV voltage breakdown
- 1.5mm2 conductor size
- Brass with silver plated pin
- Black colour socket
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Black
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004