Print Page
Image is for illustrative purposes only. Please refer to product description.
335 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.040 |
| 500+ | CHF 0.917 |
| 1000+ | CHF 0.849 |
| 2000+ | CHF 0.760 |
| 5000+ | CHF 0.672 |
| 10000+ | CHF 0.638 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No553-0700
Order Code1425917
Product Range553 Series
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeScrew
Product Range553 Series
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
553 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Yellow
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for 553-0700
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299