Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0400
Order Code1425907
Product Range552 Series
Technical Datasheet
17 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.670 |
10+ | CHF 2.230 |
100+ | CHF 2.020 |
500+ | CHF 1.840 |
1000+ | CHF 1.670 |
2000+ | CHF 1.610 |
5000+ | CHF 1.550 |
10000+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0400
Order Code1425907
Product Range552 Series
Technical Datasheet
Product Range552 Series
Current Rating16A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
Technical Specifications
Product Range
552 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Green
Technical Docs (3)
Alternatives for 552-0400
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701