Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.430 |
| 5+ | CHF 29.390 |
| 10+ | CHF 28.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoDIS5224
Order Code1842433
Technical Datasheet
Module Lens ColourWhite
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeFlashing, Steady
Lens Diameter16mm
Product Range-
IP / NEMA Rating-
Power Rating-
External Height56mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The DIS5224 is a 50mm white LED Module for use with stacker lights. The white LED is normally used as part of a series to indicate other status.
- Continuous/flashing modes
- Click fit assembly without specialist tools or complicated wiring diagrams
- Long life LED technology
- Low current draw
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
White
Supply Voltage VDC
24VDC
Lens Diameter
16mm
IP / NEMA Rating
-
External Height
56mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725