Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE08APGJP-1B000-3
Order Code4413197
Product RangeUtility+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 21.910 |
| 5+ | CHF 19.170 |
| 10+ | CHF 15.880 |
| 50+ | CHF 14.240 |
| 100+ | CHF 13.140 |
| 250+ | CHF 12.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE08APGJP-1B000-3
Order Code4413197
Product RangeUtility+ Series
Technical Datasheet
Flash Memory Card TypeSDHC / SDXC Card
Memory Capacity8GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SE08APGJP-1B000-3 is a SDHC card.
- Support for SD and SPI modes, controlled BOM, life cycle management
- SD 3.0, Class 10, UHS -I interface, standard SD 9 pin connector
- MLC/3D Industrial flash type, 4GB density
- 1 year - at end of life / 100% of cycles data retention, 2.7 to 3.6V normal voltage range
- Read typically <lt/>400mA/write typically <lt/> 400mA power consumption
- Robust power fail and firmware protection
- Sophisticated wear levelling and bad block management
- SMART data reporting and dashboard, limited life cycle management
- Cost effective
- Operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Card Type
SDHC / SDXC Card
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433