Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404GSEMC-U3000-3
Order Code4063638
Product RangeUtility Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.890 |
5+ | CHF 10.500 |
10+ | CHF 10.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404GSEMC-U3000-3
Order Code4063638
Product RangeUtility Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity4GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for S404GSEMC-U3000-3
1 Product Found
Product Overview
S404GSEMC-U3000-3 is a Utility series MLC/industrial 3D microSD card. With many light industrial, medical and handheld designs requiring a cost effective industrial-grade microSD, Delkin’s utility line is the ideal storage solution. The Utility line is compliant with the SD 3.0 standard for read/write speeds up to 95/90MB/s and built to industrial standards. This microSD card is mechanically rugged, to withstand a range of environmental conditions. Applications are healthcare, aerospace, transportation, embedded computing, gaming, infotainment, communications/networking, digital signage, power/energy, controls/automation.
- Capacity is 4GB
- Compliant with SD specification 3.0, backward compatible to 1.1 and 2.0
- Operating BUS modes are SPI and SD
- Advanced wear levelling and ECC
- SMART support
- Customizable with custom pad printing, settings, content loading/duplication, etc
- 1500G, 0.5msec duration shock
- Operating temperature range from -25 to +85°C
- <gt/>3 million hours (0 to +25°C) and <gt/>200,000 hours (60°C) MTBF
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Memory Capacity
4GB
Operating Temperature Min
-25°C
Product Range
Utility Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002278