Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404GSEJ6-U3000-3
Order Code3766071
Product RangeUtility Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404GSEJ6-U3000-3
Order Code3766071
Product RangeUtility Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Memory Capacity
4GB
Operating Temperature Min
-25°C
Product Range
Utility Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268