Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.470 |
5+ | CHF 18.780 |
10+ | CHF 15.410 |
20+ | CHF 14.310 |
50+ | CHF 14.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HP03-1/09-240 is a 25W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
- Positive temperature coefficient
- Safe self regulating temperature output
- Class II protection
- IP54 Protection rating
- 100mm Standard lead
Applications
Industrial, Communications & Networking, Thermal Management
Technical Specifications
Power Rating
25W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026