Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoRG-1P.100.84
Order Code2728774
Technical Datasheet
External Height - Imperial1.3"
External Height - Metric33.02mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.8"
External Width - Metric122mm
Handle MaterialThermoplastic
Handle TypeTwo-Point / Pull Handle
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
External Height - Imperial
1.3"
External Diameter - Imperial
-
External Width - Imperial
4.8"
Handle Material
Thermoplastic
Product Range
-
External Height - Metric
33.02mm
External Diameter - Metric
-
External Width - Metric
122mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804